Manufacturer Part #
1653-2
0.125 inch Length Brass Nickel Plate Finish Swage Threaded Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1653-2 - Technical Attributes
Attributes Table
| Length: | 0.125in |
| Style: | Hex |
| Material: | Brass |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.36
125
$0.35
250
$0.345
750
$0.335
1,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk