text.skipToContent text.skipToNavigation

Manufacturer Part #

1903C

Nylon 6 - 32 Thread .500 inch Long Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Keystone 1903C - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
3,558
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Unit Price
1
$0.67
40
$0.655
100
$0.64
250
$0.625
500+
$0.60
Product Variant Information section