text.skipToContent text.skipToNavigation

Manufacturer Part #

3473

Ø6.35 x 12.7 mm Round Aluminum Clear Iridite Finish Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Keystone 3473 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
19,140
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.20
4,000+
$0.199
Product Variant Information section