text.skipToContent text.skipToNavigation

Manufacturer Part #

4803

Nylon 6/6 Male/Female 4-40 Thread HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Keystone 4803 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Stock:Factory Stock:
11,200
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
75
$0.305
150
$0.30
300
$0.295
750
$0.29
1,500+
$0.28
Product Variant Information section