text.skipToContent text.skipToNavigation

Manufacturer Part #

7357

T-1 LED 0.24 inch Length Natural Nylon Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7357 - Technical Attributes
Attributes Table
Length: 0.24in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,455
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
1
$0.112
250
$0.109
500
$0.107
1,500
$0.103
3,000+
$0.0978
Product Variant Information section