text.skipToContent text.skipToNavigation

Manufacturer Part #

7377

Self-Aligning Natural Nylon .700 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7377 - Technical Attributes
Attributes Table
Length: 0.7in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,020
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$111.00
USD
Quantity
Unit Price
1,000
$0.111
2,000
$0.11
3,000
$0.109
4,000
$0.108
5,000+
$0.106
Product Variant Information section