text.skipToContent text.skipToNavigation

Manufacturer Part #

8326

Self-Aligning T-1 3/4 Nylon .380 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Keystone 8326 - Technical Attributes
Attributes Table
Length: 0.38in
Style: Round
Material: Nylon
Diameter: 0.06in
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
141,668
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1000
Total
$0.63
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.102
4,000
$0.101
5,000+
$0.0988
Product Variant Information section