text.skipToContent text.skipToNavigation

Manufacturer Part #

8341

Ø 0.197 x 0.9 inch Natual Nylon Self Aligning T-1 3/4 LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8341 - Technical Attributes
Attributes Table
Length: 0.9in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,471
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$121.00
USD
Quantity
Unit Price
1
$0.125
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section