text.skipToContent text.skipToNavigation

Manufacturer Part #

8891

Nylon Ø2.6 x 9.52 mm PC Lock In Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8891 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.171in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,271
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.50
USD
Quantity
Unit Price
1
$0.215
125
$0.21
750
$0.205
2,000+
$0.195
Product Variant Information section