text.skipToContent text.skipToNavigation

Manufacturer Part #

1625-2

Ø 0.25 x 0.750 inch 4 - 40 Threaded Round Brass Nickel Plated Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1625-2 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section