text.skipToContent text.skipToNavigation

Manufacturer Part #

1802B

#2-56 Thread Rounded Brass Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1802B - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.156in
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
500+
$0.91
Product Variant Information section