text.skipToContent text.skipToNavigation

Manufacturer Part #

336

Male/Female 6-32 Thread Brass Standoff Ø 0.250 inch Hinge

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 336 - Technical Attributes
Attributes Table
Length: 0.875in
Style: Threaded
Material: Brass / Zinc Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,430
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Unit Price
10
$2.72
25
$2.68
50
$2.65
100
$2.62
200+
$2.56
Product Variant Information section