text.skipToContent text.skipToNavigation

Manufacturer Part #

1093

Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Keystone 1093 - Technical Attributes
Attributes Table
Material: 1 mil Polyimide
Width: 16in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,676
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$526.00
USD
Quantity
Unit Price
200+
$2.63
Product Variant Information section