Manufacturer Part #
PSB50W-0850-56
100 - 277Vac, 47.6W, 425 - 850mA, 38-56V, [0-10V, TRI...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power PSB50W-0850-56 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power PSB50W-0850-56 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 47.6W |
| Minimum Output Voltage: | 38V |
| Maximum Output Voltage: | 56V |
| Minimum Output Current: | 425mA |
| Maximum Output Current: | 850mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,FCC,UL,UL Class P |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | True |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$21.19
3
$20.90
5
$20.76
20
$20.41
30+
$20.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Box