Manufacturer Part #
XI025C100V054BSM2
120-277Vac, 25W, 1054Vdc, 100-1,00mA LED driver module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Signify North America XI025C100V054BSM2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America XI025C100V054BSM2 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 25W |
| Minimum Output Voltage: | 10V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 100mA |
| Maximum Output Current: | 1000mA |
| Input Power Factor: | 0.95 |
| Efficiency: | 86% |
| Number of Output Channels: | 1 |
| Certifications: | CSA,cUL,ETL,FCC,UL Class P |
| Driver Class: | Class 2 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
2,624
USA:
2,624
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.22
3
$22.91
5
$22.76
20
$22.37
30+
$22.12
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Chassis Mount