text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4994IST

TS4994 Series 2.5 to 5.5 V 1 W SMT Single Audio Power Amplifier - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics TS4994IST - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 2MHz
Supply Voltage-Max: 5.5V
Output Power: 1W
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Singapore:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,120.00
USD
Quantity
Unit Price
4,000+
$1.03
Product Variant Information section