text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904QS-13

LM2904Q Series 36 V 700 µA 700 kHz SMT Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated LM2904QS-13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 0.7MHz
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Common Mode Rejection Ratio: 70dB
Supply Current: 1mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.75
USD
Quantity
Unit Price
2,500
$0.0491
7,500
$0.0479
12,500
$0.0474
37,500
$0.0462
62,500+
$0.0452
Product Variant Information section