text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904WYPT

LM Series 0.6 V/us 30 V SMT Low-Power Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2904WYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 20nA
Supply Voltage: 3V to 30V
Supply Current: 700µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,764.00
USD
Quantity
Unit Price
4,000
$0.15
8,000
$0.148
12,000
$0.147
20,000+
$0.144
Product Variant Information section