Manufacturer Part #
MCP6V31UT-E/LT
MCP6V31 Series 300 kHz 5.5 V Single Zero Drift Operational Amplifier - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6V31UT-E/LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V31UT-E/LT - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.13V/µs |
| Input Offset Voltage-Max: | 8µV |
| Gain Bandwidth Product: | 300kHz |
| Average Bias Current-Max: | 5pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 135dB |
| Supply Current: | 12µA to 34µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 135dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 135dB |
| Phase Margin: | 70° |
| Low Noise: | 50nV/√Hz |
| Output Current: | 21mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP6V31UT-E/LT is a Zero-Drift Op Amp with low power and gain bandwidth of 300 kHz, available in surface mount SC-70-5 package.
These Op Amp provides input offset voltage correction for very low offset and offset drift.
Features:
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±8 μV (maximum)
- AOL: 120 dB (minimum, VDD = 5.5V)
- PSRR: 120 dB (minimum, VDD = 5.5V)
- CMRR: 120 dB (minimum, VDD = 5.5V)
- Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.33 μVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 23 μA/amplifier (typical)
- Wide Supply Voltage Range: 1.8V to 5.5V
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 300 kHz (typical)
- Extended Temperature Range: -40°C to +125°C
Applications:
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$1.12
6,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount