text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21874DR2G

NCS2187x Series 45 V Offset 4-Circuit Zero Drift Operational Amplifier SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS21874DR2G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 0.1V/µs
Input Offset Voltage-Max: 45µV
Gain Bandwidth Product: 350kHz
Average Bias Current-Max: 400pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 127dB
Supply Current: 28µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Low Noise: 62nV/√Hz
Output Current: 11mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,837.50
USD
Quantity
Unit Price
2,500+
$0.735
Product Variant Information section