text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM5532M-TE2

NJM5532 Series Dual Channel 20 V 4 mV 10 MHz Operational Amplifier - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM5532M-TE2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 8V/µs
Input Offset Voltage-Max: 4mV
Package Style:  DMP-8
Mounting Method: Surface Mount
Features & Applications
The NJM5532M-TE2 is a high performance dual low noise Operational Amplifier with 10 MHz gain bandwidth, available in surface mount DMP-8 package.

Features:

  • Operating Voltage ( ±3V~±20V )
  • Small Signal Bandwidth ( 10MHz typ. )
  • Output Drive Capability ( 600Ω,10Vrms typ. )
  • Input Noise Voltage ( 5nV/√Hz typ. )
  • Power Bandwidth ( 140kHz typ. )
  • Slew Rate ( 8V/μs typ. )
  • Package Outline DIP8,DMP8,SIP8
  • Bipolar Technology

Applications:

  • High quality and professional audio equipment
  • Instrumentaion
  • Control circuits
  • Telephone channel amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,160.00
USD
Quantity
Unit Price
2,000
$0.58
4,000
$0.57
6,000+
$0.565
Product Variant Information section