text.skipToContent text.skipToNavigation

Manufacturer Part #

TS952IPT

TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS952IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 0.95mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 86dB
Phase Margin: 60°
Low Noise: 25nV/√Hz
Output Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The TS952IPT is a Input/output rail-to-rail BiCMOS dual operational amplifier optimized and fully specified for 3 V and 5 V operation.

It is housed in the space-saving 5-pin SOT23 package that makes it well-suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in tight spaces (outside dimensions are: 2.8 mm x 2.9 mm).

Features:

  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output voltage swing
  • Operating from 2.7 V to 12 V
  • High-speed (3 MHz, 1 V/μs)
  • Low consumption (0.9 mA at 3 V)
  • Supply voltage rejection ratio: 80 dB
  • Latch-up immunity
  • Available in SOT-23-5 micropackage

Applications:

  • Set-top boxes
  • Laptop/notebook computers
  • Transformer/line drivers
  • Personal entertainment (CD players)
  • Portable communications (cell phones,pagers)
  • Instrumentation and sensoring
  • Digital-to-analog converter buffers
  • Portable headphone speaker drivers
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,060.00
USD
Quantity
Unit Price
4,000+
$0.765
Product Variant Information section