text.skipToContent text.skipToNavigation

Manufacturer Part #

TS972IQT

10 V 12 MHz 1 mV Rail-to-Rail SMT Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS972IQT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dB
Phase Margin: 60°
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635