text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6390ILT

TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6390ILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.7V/ns
Input Offset Voltage-Max: 3mV
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The TSV6390ILT is a single Micropower wide bandwidth, rail-to-rail input /output CMOS operational amplifier. It's core supply voltage ranging from 1.5 to 5.5 V.

Features:

  • Low offset voltage: 500 μV max (A version)
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V – 5.5 V
  • Gain bandwidth product: 2.4 MHz typical
  • Stable in gain configuration (-3 or +4)
  • Low power shutdown mode: 5 nA typical
  • High output current: 63 mA at VCC= 5 V
  • Low input bias current: 1 pA typical
  • Rail-to-rail input and output
  • Extended temperature range: -40°C to +125°C
  • 4 kV human body model

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,400.00
USD
Quantity
Unit Price
6,000+
$0.40
Product Variant Information section