text.skipToContent text.skipToNavigation

Manufacturer Part #

DG412LEDY-GE3

DG412LE Series 3 to 16 V 26 Ohm Monolithic Quad Quad SPST Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG412LEDY-GE3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.O.
ON Resistance: 16Ω
Supply Voltage: 3V to 16V
Turn-on Delay Time: 50ns
Turn-off Delay Time: 30ns
Break-Before-Make-Time: 5ns
Crosstalk: 114dB
Off-Isolation: 68.4dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$415.00
USD
Quantity
Unit Price
50
$0.855
200
$0.83
750
$0.81
1,250
$0.80
2,500+
$0.775
Product Variant Information section