text.skipToContent text.skipToNavigation

Manufacturer Part #

DG9431EDV-T1-GE3

P-Channel 20 V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG9431EDV-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.4nA
ON Resistance: 17Ω
Supply Voltage: 2.7V to 5V
Break-Before-Make-Time: 22ns
Crosstalk: -108dB
Off-Isolation: -80dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Unit Price
3,000+
$0.87
Product Variant Information section