text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3301T-BI/MS

MCP3301 Series 5.5 V 1 Channels 13-Bit SPI Interface SMT A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3301T-BI/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 13b
Supply Voltage: 4.5V to 5.5V
Sampling Rate: 100kbps
Rated Current: 450µA
On-Chip ADC: 1-chx13-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,000.00
USD
Quantity
Unit Price
2,500+
$2.80
Product Variant Information section