Manufacturer Part #
MIC2293-15YML-TR
MIC2293 Series 10 V 2 MHz High Frequency PWM White LED Drivers - MLF-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MLF-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2293-15YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
***UPDATE OF PCN112600 & PCN112910***Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8L VDFN (2x2x0.9mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.Estimated First Ship Date: 18 July 2025 (date code: 2529)Revision History: April 29, 2025: Issued initial notification.May 14, 2025: Re-issued initial notification to update the dimensions of the T/R antistatic shield bag of UNIG from inches to mm for both length and width and mils to mm for thickness.July 02, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on July 18, 2025.
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
******FPCN112600 UPDATE******Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8LVDFN(2x2x0.9mm).***Re-issued initial notification to update the dimensions of the T/R antistatic shield bag of UNIG from inches to mm for both length and width and mils to mm for thickness***Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.
Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8L VDFN (2x2x0.9mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip MIC2293-15YML-TR - Technical Attributes
| Supply Voltage: | 2.5V to 10V |
| Output Current per Channel: | 20mA |
| Switching Frequency-Max: | 2MHz |
| Package Style: | MLF-8 |
| Mounting Method: | Surface Mount |
Features & Applications
MIC2293-15YML TR and MIC2292 are high frequency, Pulse Width Modulator (PWM) boost regulators optimized for constantcurrent, white LED driver applications. Because of their constant PWM switching frequencies of 1.6 MHz and 2 MHz, respectively, the MIC2292/93 can use the smallest external components, allowing designers to avoid sensitive IF bands in their RF applications.
The products feature an internal Schottky diode and two levels of output overvoltage protection allowing a small size and efficient DC/DC solution that requires only four external components. The 2.5 V to 10 V input voltage range of MIC2292/3 allows direct operation from 1- and 2-cell Li Ion as well as 3- to 4-cell NiCad/NiMH/Alkaline batteries. The MIC2292/3 products are available in a small size 2 mm × 2 mm 8-lead MLF™ package and have a junction temperature range of –40°C to +125°C.
Key Features:
- 2.5 V to 10 V input voltage.
- Output voltage up to 34 V.
- Internal Schottky diode.
- 1.6 MHz PWM operation (MIC2292).
- 2.0 MHz PWM operation (MIC2293).
- Stable with ceramic capacitors
- 15 V and 34 V output overvoltage protection options.
- 500 mA switch current rating.
- 95 mV feedback voltage.
- <1% line and load regulation.
- <1 μA shutdown current.
- Over-temperature protection.
- UVLO.
- 8-lead (2 mm × 2 mm) MLF™package.
- –40°C to +125°C junction temperature range.
Applications:
- White LED driver for backlighting.
- Cell phones.
- PDAs.
- GPS systems.
- Digital cameras.
- MP3 players.
- IP phones.
- Constant current power supplies.
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-8
Mounting Method:
Surface Mount