text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2292-15YML-TR

1.6MHZ WHITE LED DRIVER W/15V OVP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2292-15YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 20mA
Switching Frequency-Max: 1.6MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC2292 and MIC2293 are high frequency, Pulse Width Modulator (PWM) boost regulators optimized for constantcurrent, white LED driver applications. Because of their constant PWM switching frequencies of 1.6 MHz and 2 MHz, respectively, the MIC2292/93 can use the smallest external components, allowing designers to avoid sensitive IF bands in their RF applications.

The products feature an internal Schottky diode and two levels of output overvoltage protection allowing a small size and efficient DC/DC solution that requires only four external components. The 2.5 V to 10 V input voltage range of MIC2292/3 allows direct operation from 1- and 2-cell Li Ion as well as 3- to 4-cell NiCad/NiMH/Alkaline batteries. The MIC2292/3 products are available in a small size 2mm × 2mm 8-lead MLF™ package and have a junction temperature range of –40°C to +125°C.

Key Features:

  • 2.5 V to 10 V input voltage.
  • Output voltage up to 34 V.
  • Internal Schottky diode.
  • 1.6 MHz PWM operation (MIC2292).
  • 2.0 MHz PWM operation (MIC2293).
  • Stable with ceramic capacitors.
  • 15 V and 34 V output overvoltage protection options.
  • 500 mA switch current rating.
  • 95 mV feedback voltage.
  • <1% line and load regulation.
  • <1 μA shutdown current.
  • Over-temperature protection.
  • UVLO.
  • 8-lead (2 mm × 2 mm) MLF™package.
  • –40°C to +125°C junction temperature range.

Applications:

  • White LED driver for backlighting.
  • Cell phones.
  • PDAs.
  • GPS systems.
  • Digital cameras.
  • MP3 players.
  • IP phones.
  • Constant current power supplies.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,900.00
USD
Quantity
Unit Price
5,000+
$1.18
Product Variant Information section