text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDS8165HXUMA2

2EDSx Series Dual-Ch 20 V 1 A/2 A 10 MHz Half-Bridge Gate Driver - PG-DSO-16-30

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDS8165HXUMA2 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 2A
Supply Voltage-Max: 3.5V
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$1.10
2,000
$1.09
4,000+
$1.08
Product Variant Information section