Référence fabricant
BTS712N1XUMA1
BTS712N1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :DSO-20 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon BTS712N1XUMA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
!! UPDATE !! Original PCN N? 2020-129-A dated 2022-02-28 Detailed change information: SUBJECT:Several changes affecting Classic HITFET? 24V and Classic PROFET? products with MSMART technology Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in location Villach, the wafer production and test for MSMART products is transferred to Kulim. As continuous improvement, mold compound is changed to halogen free for many MSMART products. For process harmonization, the top chip metallization of the affected Classic HITFET? 24V products is changed to AlSiCu.
Statut du produit:
Infineon BTS712N1XUMA1 - Caractéristiques techniques
| Style d'emballage : | DSO-20 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
DSO-20
Méthode de montage :
Surface Mount