text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7388MX

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7388MX - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Triple
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$1.28
2,000
$1.27
3,000+
$1.26
Product Variant Information section