text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6425EFV-E2

BD6425EFV Series 45 V 1 A Bipolar Stepping Motor Driver - HTSSOP-28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6425EFV-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 45V
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Features & Applications

The BD6425EFV is a High Voltage Series Stepping Motor Drivers.

BD6425EFV, BD6423EFV, BD6422EFV are a low power consumption PWM constant current-drive driver series of stepping motor with power supply's rated voltage of 45V and rated output current of 1.0A, 1.5A. For input interface, BD6425 / 6423EFV is CLK-IN drive mode and BD6422EFV is parallel IN drive mode. There are excitation modes of FULL STEP & HALF STEP (2 kinds), QUATER STEP mode, and for current decay mode, four kinds of ratio of FAST DECAY & SLOW DECAY can be set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design's getting easy.

Key Features:

  • Low on-resistance DMOS, rated output current 1.5A
  • CLK-IN drive
  • QUARTER STEP
  • Power-saving function
  • Forward rotation & reverse rotation switching function
  • TSD(Thermal Shutdown) circuit
  • OCP(Over Current Protection) circuit
  • UVLO(Under Voltage Locked Out) circuit
  • Power ON reset function
  • Compact, thin-shape, and high heat dissipation package
  • Current decay mode selection(Mix decay)
  • One power supply system 45V
  • Package Type:  HTSSOP-B28 Package
  • Component Weight:  78.21 mg mg

Applications:

  • Portable Audio Player
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,900.00
USD
Quantity
Unit Price
2,500+
$3.96
Product Variant Information section