text.skipToContent text.skipToNavigation

Manufacturer Part #

GANSPIN611TR

650 V 9.7 A Half Bridge GaN Brushless DC Motor Driver - QFN-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics GANSPIN611TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 650V
No of Outputs: Single
Output Current-Max: 9.7A
Supply Current: 1080µA
Clock Frequency-Max: 200kHz
Supply Voltage-Max: 21V
Supply Voltage: 10.7V to 18V
Turn-off Delay Time: 55ns
Turn-on Delay Time: 55ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$17,460.00
USD
Quantity
Unit Price
3,000+
$5.82
Product Variant Information section