text.skipToContent text.skipToNavigation

Manufacturer Part #

L6229D

L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - SO 24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6229D - Technical Attributes
Attributes Table
No of Outputs: Triple
Output Current-Max: 1.4A
Supply Voltage-Max: 52V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
32
Total
$3,336.00
USD
Quantity
Unit Price
32
$4.38
96
$4.31
160
$4.28
480
$4.22
800+
$4.17
Product Variant Information section