text.skipToContent text.skipToNavigation

Manufacturer Part #

L6229DTR

L6229D Series 52 V 1.4 A Triple Phase DMOS Brushless DC Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6229DTR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 52V
No of Outputs: Triple
Output Current-Max: 1.4A
Supply Current: 1.4A
Supply Voltage-Max: 52V
Supply Voltage: 12V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 800µs
Turn-on Delay Time: 1.6µs
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6229DTR is a DMOS driver for three-phase brushless DC motor with overcurrent protection.

This device is designed by MultiPower-BCD technology, the device combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a three-phase BLDC motor including: a three-phase DMOS Bridge, a constant off time PWM Current Controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A DC)
  • RDS(ON) 0.73 Ohm typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent detection and protection
  • Diagnostic output
  • Constant toff pwm current controller
  • Slow decay synchr. rectification
  • 60° & 120° hall effect decoding logic
  • Brake function
  • Tacho output for speed loop
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast freeweeling diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$8,830.00
USD
Quantity
Unit Price
1,000+
$8.83
Product Variant Information section