text.skipToContent text.skipToNavigation

Manufacturer Part #

L6229QTR

L6229Q Series 52 V DMOS Driver for Three-Phase Brushless DC Motor - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6229QTR - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage-Max: 52V
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,640.00
USD
Quantity
Unit Price
3,000+
$2.88
Product Variant Information section