text.skipToContent text.skipToNavigation

Manufacturer Part #

L6482HTR

L6482 Series 85 V Dual Full Bridge cSPIN Microstepping Motor Driver - HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6482HTR - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 125mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 5.5V
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
CALL Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,800.00
USD
Quantity
Unit Price
2,500+
$3.52
Product Variant Information section