text.skipToContent text.skipToNavigation

Manufacturer Part #

L9825TR

L9825 Series 5.5 V 1 A Surface Mount Octal Low-Side Driver - PowerSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
STMicroelectronics L9825TR - Technical Attributes
Attributes Table
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications

The L9825TR is a Octal Low-Side Driver Circuit, dedicated for automotive applications. Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven. Chip Select and Serial Peripheral Interface for outputs control and diagnostic data transfer. Parallel Control inputs for two outputs.

Features:

  • Output Current Capability up to 1 A, RON £ 0,75 ohm at TJ = 25°C
  • Parallel Control inputs for outputs 1 and 2
  • SPI Control for outputs 1 to 8
  • Reset function Reset Signal at NRES pin or Undervoltage at VCC
  • Intrinsic output Voltage clamping at Typ. 50 V
  • Overcurrent Shuutdown at outputs 1 to 6
  • Short Circuit Current limitation and selective thermal shutdown at outputs 7 And 8
  • Output Status Data Available on the SPI
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,602.00
USD
Quantity
Unit Price
600
$2.67
1,200+
$2.63
Product Variant Information section