text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8452STT3G

NCV8452 Series 34 V 1.76 W Single Output SMT High Side Motor Driver - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8452STT3G - Technical Attributes
Attributes Table
Motor Type: High Side
No of Outputs: Single
Output Current-Max: 1A
Supply Current: 5mA
Rated Power Dissipation: 1.76W
Supply Voltage-Max: 34V
Supply Voltage: 5V to 34V
Turn-off Delay Time: 60µs
Turn-on Delay Time: 60µs
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,840.00
USD
Quantity
Unit Price
4,000+
$0.71
Product Variant Information section