text.skipToContent text.skipToNavigation

Manufacturer Part #

L6699D

L6699 Series 16 V 4.1 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6699D - Technical Attributes
Attributes Table
Supply Current-Max: 4.1mA
Supply Voltage: 8.85V to 16V
Frequency-Max: 245kHz
Input Current: 4.1mA
Input Voltage: 16V
Topology: Half-Bridge
Rated Power: 0.83W
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The L6699D is a 16 V, 245 KHz enhanced high voltage resonant controller and is available in SOIC-16 package.

This IC enables the user to set the operating frequency range of the converter by means of a high-accuracy externally programmable oscillator.

Features:

  • Symmetrical duty cycle, variable frequency control of resonant half bridge
  • Self-adjusting adaptive deadtime
  • High-accuracy oscillator
  • 2-level OCP: frequency-shift and immediate shutdown
  • Interface with PFC controller
  • Anti-capacitive-mode protection
  • Burst-mode operation at light load
  • Input for brownout protection or power-on/off sequencing
  • “Safe-start” procedure prevents hard switching at startup
  • 600 V rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
  • -300/800 mA high-side and low-side gate drivers with UVLO pull-down

Applications:

  • SMPS for LCD TVs, desktop and AIO PCs, servers, Telecom power
  • AC-DC adapter, open frame SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,990.00
USD
Quantity
Unit Price
50
$3.13
150
$3.08
250
$3.06
500
$3.04
1,000+
$2.99
Product Variant Information section