Manufacturer Part #
LSP5527-S8A
Diodes Inc. DCDC Conv HV Buck SO-8 TR 2.5K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated LSP5527-S8A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated LSP5527-S8A - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 27V |
| Output Current-Max: | 2A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 340kHz |
| Operating Temp Range: | -20°C to +125°C |
| Duty Cycle-Max: | 92% |
| Efficiency: | 96% |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
10,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount