text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19115-E/MQ

DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19115-E/MQ - Technical Attributes
Attributes Table
Supply Current-Max: 10mA
Supply Voltage: 4.5V to 42V
Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
146
Multiple Of:
73
Total
$613.20
USD
Quantity
Unit Price
73
$4.24
146
$4.20
292
$4.16
365
$4.15
1,095+
$4.08
Product Variant Information section