text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP270KG-TL

Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP270KG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz to 132kHz
Rated Power: 91W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
1,000
$1.66
2,000+
$1.64
Product Variant Information section