text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS4090QEPDXUMA1

Power Switch ICs - Power Distribution EMERGING BUSINESS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ITS4090QEPDXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 36V
On-state Resistance-Max: 90mΩ
Rated Current-Max: 750mA
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 1.8A
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,300.00
USD
Quantity
Unit Price
3,000+
$2.10
Product Variant Information section