text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2043-1YM

MIC2043 Series 5.5 V 60 mΩ 3 A High Side Power Distribution Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2043-1YM - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.6V to 5.5V
On-state Resistance-Max: 60mΩ
Rated Current-Max: 3A
Type: Power Distribution Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC2043-1YM is a single channel protected power distribution switch, available in surface mount SOIC-8 package.

This device is optimized for general purpose power distribution applications which require circuit protection. The devices switch up to 5.5 V and as low as 0.8 V while offering both programmable current limiting and thermal shutdown to protect the device and the load.

Features:

  • 60 mO max. on-resistance
  • 0.8 V to 5.5 V operating range
  • Adjustable current limit
  • Power-Good detection
  • Up to 3 A continuous output current
  • Short-circuit protection with thermal shutdown
  • Adjustable slew-rate control
  • Circuit breaker mode (MIC2043)
  • Fault status flag
  • Undervoltage lockout
  • Output MOSFET reverse current flow block when disabled
  • Very fast reaction to short-circuits
  • Low quiescent current

Applications:

  • Docking stations
  • Notebook PCs
  • PDAs
  • Hot swap board insertions
  • RAID controllers
  • USB hosts
  • ACPI power distribution

View the available MIC2043 series of power switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$851.20
USD
Quantity
Unit Price
95
$2.28
285
$2.25
380
$2.24
950
$2.22
1,425+
$2.19
Product Variant Information section