text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2569YQS-TR

MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2569YQS-TR - Technical Attributes
Attributes Table
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 220µA
Type: Power Switch
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

A switch is used to connect and disconnect electric circuits at will. Switches cover a wide range of types, from subminiature up to industrial plant switching megawatts of power on high voltage supply and distribution lines. In applications where multiple switching options are required, mechanical switches have long been replaced by electronic switching devices which can be automated and intelligently controlled. A switch can also be referred to as a "gate". In the philosophy of logic, operational arguments are represented as logic gates. The use of electronic gates to function as a system of logical gates is the fundamental basis for the computer.

MIC2569YQS TR is designed to supply power from within the CableCARD™ host to the CableCARD™. Prior to release 2.0 of the CableCARD™ Interface Specification these cards were also known as Point of Distribution (POD) cards. MIC2569 supports both Single and Multiple stream cards through a simple to control parallel interface. All voltage switching is soft-start at turn-on, and break-before-make when changing between different voltage supplies. Built in current limiting protects all VCC and VPP output lines of the host system from card faults and accidental short circuits. MIC2569 provides a FAULT/ signal to indicate an over-current or fault condition exists and is equipped with internal thermal monitoring circuitry to protect the device itself in the event of a sustained over-current condition. MIC2569 is offered in a space saving 16 pin QSOP packaging.

Key Features: 

  • 110 m? maximum VCC on resistance.
  • 400 m? maximum VPP on resistance.
  • 3.0 V to 3.6 V for the 3.3VIN operating range.
  • 3.0 V to 5.5 V for the operating range.
  • 1.3 A minimum VCC current limit.
  • 150 mA minimum VPP current limit (150 mA each).
  • Compact 16-pin QSOP packaging.
  • Operating temperatures from –40°C to +85°C.
  • Low quiescent current.
  • Soft start turn-on.
  • Break-before-make voltage switching.
  • Short-circuit protection with thermal shutdown.
  • Input under voltage lock-out (UVLO).
  • ESD protection.
  • No external components required.  

Applications:

  • Satellite/cable/DVR/Television set top boxes.
  • Video recorders.
  • Game consoles.

To learn more about the MIC2569 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,800.00
USD
Quantity
Unit Price
2,500+
$1.92
Product Variant Information section