text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2272TTR

MINI SO 8 WITH SLUG

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMPS2272TTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 160mΩ
Rated Current-Max: 1A
Type: Power Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,400.00
USD
Quantity
Unit Price
4,000+
$0.85
Product Variant Information section