text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2610ER-LF-Z

MP2610 Series 2A 24 Vin 1 or 2 Cell Switching Li-Ion Battery Charger - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2610ER-LF-Z - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 5V to 24V
Operating Temp Range: -20°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,400.00
USD
Quantity
Unit Price
5,000+
$1.68
Product Variant Information section