Manufacturer Part #
AS78L05RTR-G1
AS78LXX Series 5 V 100 mA Fixed Surface Mount Voltage Regulator - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Diodes Incorporated AS78L05RTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS78L05RTR-G1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.8V |
| Output Current-Max: | 100mA |
| Rated Power: | 0.75W |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | 1 |
| Output Noise: | 40µV |
| Load Regulation: | 150mV |
| Line Regulation: | 250mV |
Pricing Section
Global Stock:
8,000
Singapore:
8,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.0418
4,000
$0.0405
15,000
$0.0394
25,000
$0.0389
50,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel